+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EL1819

Automation module: digital input; IP20; IN: 16; EtherCAT; 100mA


Manufacturer: Beckhoff Automation

Manufacturer part number:
EL1819
TME Symbol:
EL1819

Specification

Manufacturer
Beckhoff Automation
Type of automation module
digital input
IP rating
IP20
Number of inputs
16
Communictions protocol
EtherCAT
Current consumption
0.1A
Gross weight58.6 g
Certificates
See other products in this category: I/O Systems and Modules Beckhoff Automation,
*
EL1819
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 85.16 USDGross price for quantities from 1 pcs - 85.16 USD