+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EL1859

Automation module: digital I/O; -25÷55°C; IP20; 24VDC; IN: 8; OUT: 8

NEW

Manufacturer: Beckhoff Automation

Manufacturer part number:
EL1859
TME Symbol:
EL1859

Specification

Manufacturer
Beckhoff Automation
Type of automation module
digital I/O
Operating temperature
-25...55°C
IP rating
IP20
Number of inputs
8
Body dimensions
12x100x68mm
Mounting
for DIN rail mounting
Communictions protocol
EtherCAT
Number of outputs
8
Conform to the norm
ATEX Ex
Additional functions
LED status indicator
Supply voltage
  • 24V DC
Gross weight65 g
Certificates
See other products in this category: I/O Systems and Modules Beckhoff Automation,
*
EL1859
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 91.05 USDGross price for quantities from 1 pcs - 91.05 USD