+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | |
Type of relay | solid state | |
Control voltage | 4...8V DC | |
Max. operating current | 20A | |
Switched voltage | 24...280V AC | |
Manufacturer series | EL | |
Relay variant | 1-phase | |
Body dimensions | 36.6x21.1x25.4mm | |
Relay features | thermal pad included | |
Switching method | instantaneous switching | |
IP rating | IP00 | |
Indication | LED | |
Operating temperature | -30...80°C |