+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EL2624

Automation module: digital output; 30VDC; IP20; EtherCAT; OUT: 4


Manufacturer: Beckhoff Automation

Manufacturer part number:
EL2624
TME Symbol:
EL2624

Specification

Manufacturer
Beckhoff Automation
Type of automation module
digital output
IP rating
IP20
Communictions protocol
EtherCAT
Number of outputs
4
Kind of output 1
NO x4
Conform to the norm
UL
Operating temperature
0...55°C
Supply voltage
  • 30V DC
  • 125V AC
Gross weight60.2 g
Certificates
See other products in this category: Industrial Networks Beckhoff Automation,
*
EL2624
0 in TME stock
Net price for quantities from 1 pcs - 54.85 USDGross price for quantities from 1 pcs - 54.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.