+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EVERLIGHT | |
Type of optocoupler | optocoupler | |
Mounting | THT | |
Number of channels | 2 | |
Kind of output | logic | |
Insulation voltage | 5kV | |
Transfer rate | 10Mbps | |
Case | DIP8 | |
Turn-on time | 0.1µs | |
Turn-off time | 0.1µs | |
Slew rate | 20kV/μs | |
Manufacturer series | EL263X |