+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EL302RT

Laboratory power supply: standard; linear,multi-channel; 0÷2A


Manufacturer: AIM-TTI

Manufacturer part number:
EL302RT
TME Symbol:
EL302RT

Specification

Manufacturer
AIM-TTI
Type of laboratory power supply
standard
Kind of power supply
linear, multi-channel
Kind of display used
LED x4
Display parameters
4 digit
Number of channels
3
Output voltage
0...30V DC
Output current
0...2A
Output voltage 2
0...30V DC
Output current 2
0...2A
Output voltage 3
1.5...5V DC
Output current 3
2A
Output voltage resolution
10mV
Output current resolution
1mA
Dimensions
260x160x195mm
Protection
against reverse polarity, anti-overvoltage OVP
Connectors for the country
Europe, Great Britain
Supply voltage
  • 230V AC
Gross weight8.5097 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Multichannel Power Supplies AIM-TTI,
*
EL302RT
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 558.89 USDGross price for quantities from 1 pcs - 558.89 USD