+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EL3053M-V

Optotriac; 5kV; triac; DIP6; Ch: 1


Manufacturer: EVERLIGHT

Manufacturer part number:
EL3053M-V
TME Symbol:
EL3053M-V

Specification

Manufacturer
EVERLIGHT
Type of optocoupler
optotriac
Insulation voltage
5kV
Kind of output
triac
Case
DIP6
Max. off-state voltage
0.6kV
Trigger current
5mA
Mounting
THT
Number of channels
1
Conform to the norm
UL VDE
Gross weight0.5 g
Certificates
See other products in this category: Optotriacs EVERLIGHT,
*
EL3053M-V
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 260 pcs - 0.30 USDGross price for quantities from 260 pcs - 0.30 USD
Net price for quantities from 520 pcs - 0.28 USDGross price for quantities from 520 pcs - 0.28 USD
Net price for quantities from 1040 pcs - 0.27 USDGross price for quantities from 1040 pcs - 0.27 USD
Net price for quantities from 2080 pcs - 0.25 USDGross price for quantities from 2080 pcs - 0.25 USD
Net price for quantities from 4160 pcs - 0.24 USDGross price for quantities from 4160 pcs - 0.24 USD