+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EL3083M-V

Optotriac; 5kV; triac; DIP6; Ch: 1; EL308X; 600V/μs


Manufacturer: EVERLIGHT

Manufacturer part number:
EL3083M-V
TME Symbol:
EL3083M-V

Specification

Manufacturer
EVERLIGHT
Type of optocoupler
optotriac
Insulation voltage
5kV
Kind of output
triac
Case
DIP6
Mounting
THT
Number of channels
1
Manufacturer series
EL308X
Slew rate
0.6kV/μs
Gross weight0.5 g
Certificates
See other products in this category: Optotriacs EVERLIGHT,
See other products from this series.:
*
EL3083M-V
0 in TME stock
No. of pieces (Multiplicity: 65)
Minimum order quantity: 1 560.
Multiplicity: 65.
Product for special order