+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EL3H7-G

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 3.75kV; Uce: 80V

Manufacturer: EVERLIGHT

Manufacturer part number:
EL3H7-G
TME Symbol:
EL3H7-G

Specification

Manufacturer
EVERLIGHT
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
3.75kV
CTR@If
50-600%@5mA
Collector-emitter voltage
80V
Case
SSOP4
Turn-on time
5µs
Turn-off time
3µs
Manufacturer series
EL3H7-G
Gross weight0.053 g
Certificates
See other products in this category: Optocouplers - analog output EVERLIGHT,
See other products from this series.:
*
EL3H7-G
1771 in TME stock
Net price for quantities from 1 pcs - 0.16 USDGross price for quantities from 1 pcs - 0.16 USD
Net price for quantities from 4500 pcs - 0.14 USDGross price for quantities from 4500 pcs - 0.14 USD
Net price for quantities from 6000 pcs - 0.14 USDGross price for quantities from 6000 pcs - 0.14 USD
Net price for quantities from 7500 pcs - 0.14 USDGross price for quantities from 7500 pcs - 0.14 USD
Net price for quantities from 11250 pcs - 0.13 USDGross price for quantities from 11250 pcs - 0.13 USD
Net price for quantities from 15000 pcs - 0.13 USDGross price for quantities from 15000 pcs - 0.13 USD
Net price for quantities from 20100 pcs - 0.13 USDGross price for quantities from 20100 pcs - 0.13 USD
Net price for quantities from 30000 pcs - 0.12 USDGross price for quantities from 30000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 150 pcs