+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EL4102

Automation module: analog output; -25÷60°C; IP20; 12x100x68mm


Manufacturer: Beckhoff Automation

Manufacturer part number:
EL4102
TME Symbol:
EL4102

Specification

Manufacturer
Beckhoff Automation
Type of automation module
analog output
Operating temperature
-25...60°C
IP rating
IP20
Body dimensions
12x100x68mm
Mounting
for DIN rail mounting
Communictions protocol
EtherCAT
Number of outputs
2
Conform to the norm
ATEX / IECEx UL
Kind of output 1
0...10V
Resolution
16bit
Gross weight58.5 g
Certificates
See other products in this category: I/O Systems and Modules Beckhoff Automation,
*
EL4102
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 224.97 USDGross price for quantities from 1 pcs - 224.97 USD