+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EL4124

Automation module: analog output; -25÷55°C; IP20; 24VDC; OUT: 4


Manufacturer: Beckhoff Automation

Manufacturer part number:
EL4124
TME Symbol:
EL4124

Specification

Manufacturer
Beckhoff Automation
Type of automation module
analog output
Operating temperature
-25...55°C
IP rating
IP20
Body dimensions
12x100x68mm
Mounting
for DIN rail mounting
Number of outputs
4
Conform to the norm
ATEX / IECEx UL
Kind of output 1
4...20mA
Resolution
16bit
Supply voltage
  • 24V DC
Gross weight65 g
Certificates
See other products in this category: I/O Systems and Modules Beckhoff Automation,
*
EL4124
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 278.35 USDGross price for quantities from 1 pcs - 278.35 USD