+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EL817

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 5kV; Uce: 35V; DIP4

Manufacturer: EVERLIGHT

Manufacturer part number:
EL817
TME Symbol:
EL817

Specification

Manufacturer
EVERLIGHT
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
CTR@If
50-600%@5mA
Collector-emitter voltage
35V
Case
DIP4
Turn-on time
4µs
Turn-off time
3µs
Gross weight0.224 g
Certificates
See other products in this category: Optocouplers - analog output EVERLIGHT,
*
EL817
25153 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 25.
Multiple of: 1.
Net price for quantities from 25 pcs - 0.11 USDGross price for quantities from 25 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 200 pcs - 0.07 USDGross price for quantities from 200 pcs - 0.07 USD
Net price for quantities from 300 pcs - 0.07 USDGross price for quantities from 300 pcs - 0.07 USD
Net price for quantities from 400 pcs - 0.06 USDGross price for quantities from 400 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Packaging method by the manufacturer:Tube = 100 pcsCardboard = 2 500 pcs