+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of cable accessories | heat shrink sleeve | |
Version | flexible | |
Shrinking ratio | 2:1 | |
Min. diameter before shrinking | 2.79mm | |
Length | 1.22m | |
Colour | black | |
Material | crosslinked polyolefin POX | |
Diameter after shrinking | 1.17mm | |
Operating temperature | -55...135°C | |
Shrinkage temperature | 90°C | |
Wall thickness | 0.51mm | |
Kind of material | difficult to inflame |