+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ELC-1012-30K20

COB LED tape; white warm; LED/m: 320; 8mm; IP20; 120°; 8.5W/m; 12VDC


Manufacturer: ESPE

Manufacturer part number:
ELC-1012-30K20
TME Symbol:
ELC-1012-30K20

Specification

Manufacturer
ESPE
Type of optoelectronic module
COB LED tape
LED colour
white warm
LED per meter amount
320
Width
8mm
IP rating
IP20
Viewing angle
120°
Maximum power per meter
8.5W/m
Min. colour rendering index
90
Operating voltage
12V DC
Colour temperature
3000K
Luminosity
750lm/m
Number of pins
2
Maximum current
0.7A/m
Operating temperature
-20...40°C
Cutting length
25mm
Gross weight16.192 g
Certificates
See other products in this category: Light sources - LED ribbon ESPE,
*
ELC-1012-30K20
6 in TME stock
Net price for quantities from 1 m - 3.28 USDGross price for quantities from 1 m - 3.28 USD
Net price for quantities from 5 m - 2.93 USDGross price for quantities from 5 m - 2.93 USD
Net price for quantities from 10 m - 2.80 USDGross price for quantities from 10 m - 2.80 USD
Net price for quantities from 25 m - 2.65 USDGross price for quantities from 25 m - 2.65 USD
Net price for quantities from 50 m - 2.47 USDGross price for quantities from 50 m - 2.47 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 10 m