+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ELC-1012-40K20

COB LED tape; white neutral; LED/m: 320; 8mm; IP20; 120°; 8.5W/m

Manufacturer: ESPE

Manufacturer part number:
ELC-1012-40K20
TME Symbol:
ELC-1012-40K20

Specification

Manufacturer
ESPE
Type of optoelectronic module
COB LED tape
LED colour
white neutral
LED per meter amount
320
Width
8mm
IP rating
IP20
Viewing angle
120°
Maximum power per meter
8.5W/m
Min. colour rendering index
90
Operating voltage
12V DC
Colour temperature
4000K
Luminosity
820lm/m
Number of pins
2
Maximum current
0.7A/m
Operating temperature
-20...40°C
Cutting length
25mm
Gross weight15.632 g
Certificates
See other products in this category: Light sources - LED ribbon ESPE,
*
ELC-1012-40K20
11 in TME stock
Net price for quantities from 1 m - 4.07 USDGross price for quantities from 1 m - 4.07 USD
Net price for quantities from 5 m - 3.64 USDGross price for quantities from 5 m - 3.64 USD
Net price for quantities from 10 m - 3.48 USDGross price for quantities from 10 m - 3.48 USD
Net price for quantities from 25 m - 3.29 USDGross price for quantities from 25 m - 3.29 USD
Net price for quantities from 50 m - 3.07 USDGross price for quantities from 50 m - 3.07 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 10 m