+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ELG-200-C2100A

Power supply: switching; LED; 200W; 48÷96VDC; 1050÷2100mA; IP65

Manufacturer: MEAN WELL

Manufacturer part number:
ELG-200-C2100A
TME Symbol:
ELG-200-C2100A

Specification

Manufacturer
MEAN WELL
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
0.2kW
Output voltage
48...96V DC
Output current
1.05...2.1A
IP rating
IP65
Body dimensions
244x71x37.5mm
Manufacturer series
ELG C
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-40...85°C
Electrical connection
wires L N
Lead length
0.3m
Number of outputs
1
Efficiency
92%
Power consumption without load
<0.5W
Operating modes
constant current
Supply voltage
  • 100...305V AC
  • 142...431V DC
Additional functions
  • active PFC
  • adjustable output current level
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight1.1716 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LED Power Supplies MEAN WELL,
See other products from this series.:
*
ELG-200-C2100A
8 in TME stock
Net price for quantities from 1 pcs - 52.10 USDGross price for quantities from 1 pcs - 52.10 USD
Net price for quantities from 5 pcs - 49.60 USDGross price for quantities from 5 pcs - 49.60 USD
Net price for quantities from 10 pcs - 47.41 USDGross price for quantities from 10 pcs - 47.41 USD
Net price for quantities from 20 pcs - 46.00 USDGross price for quantities from 20 pcs - 46.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts