+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELESA+GANTER | |
Type of mounting element | knob | |
Diameter | 45mm | |
External thread | M10 | |
Thread length | 20mm | |
Body material | technopolymer PA | |
Plunger material | zinc plated steel | |
Body colour | black | |
Cap colour | grey | |
Mounting | screwed rod | |
Manufacturer series | ERGOSTYLE® |