+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

221426-C1

Knob; Ø: 56mm; Int.thread: M8; 13mm; H: 29mm; technopolymer PA; brass


Manufacturer: ELESA+GANTER

Manufacturer part number:
221426-C1
TME Symbol:
ELK.56B-M8-C1

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
56mm
Internal thread
M8
Thread length
13mm
Height
29mm
Body material
technopolymer PA
Body colour
black
Cap colour
black
Boss material
brass
Mounting
screwed fole
Manufacturer series
ERGOSTYLE®
Gross weight44.1 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
221426-C1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.72 USDGross price for quantities from 1 pcs - 7.72 USD
Net price for quantities from 10 pcs - 6.86 USDGross price for quantities from 10 pcs - 6.86 USD
Net price for quantities from 50 pcs - 5.83 USDGross price for quantities from 50 pcs - 5.83 USD
Packaging method by the manufacturer:Bag = 5 pcsBag = 10 pcs