+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

220416-C1

Knob; Ø: 56mm; H: 29mm; technopolymer PA; steel; ERGOSTYLE®; ELK.


Manufacturer: ELESA+GANTER

Manufacturer part number:
220416-C1
TME Symbol:
ELK.56FP-A-10-C1

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
56mm
Height
29mm
Body material
technopolymer PA
Body colour
black
Boss material
steel
Mounting
mounting hole without thread
Manufacturer series
ERGOSTYLE®
Trade name
ELK.
Gross weight78.8 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
220416-C1
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.65 USDGross price for quantities from 1 pcs - 5.65 USD
Net price for quantities from 10 pcs - 5.02 USDGross price for quantities from 10 pcs - 5.02 USD
Net price for quantities from 50 pcs - 4.27 USDGross price for quantities from 50 pcs - 4.27 USD
Packaging method by the manufacturer:
Bag = 2 pcs