+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

220616-C4

Knob; Ø: 70mm; H: 35mm; technopolymer PA; steel; ERGOSTYLE®; ELK.


Manufacturer: ELESA+GANTER

Manufacturer part number:
220616-C4
TME Symbol:
ELK.70FP-A-12-C4

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
70mm
Height
35mm
Body material
technopolymer PA
Body colour
yellow
Boss material
steel
Mounting
mounting hole without thread
Manufacturer series
ERGOSTYLE®
Trade name
ELK.
Gross weight130 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
220616-C4
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.54 USDGross price for quantities from 1 pcs - 11.54 USD
Net price for quantities from 10 pcs - 10.26 USDGross price for quantities from 10 pcs - 10.26 USD
Net price for quantities from 50 pcs - 8.72 USDGross price for quantities from 50 pcs - 8.72 USD