+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

220616-C5

Knob; Ø: 70mm; H: 35mm; technopolymer PA; steel; ERGOSTYLE®; ELK.


Manufacturer: ELESA+GANTER

Manufacturer part number:
220616-C5
TME Symbol:
ELK.70FP-A-12-C5

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
70mm
Height
35mm
Body material
technopolymer PA
Body colour
blue
Boss material
steel
Mounting
mounting hole without thread
Manufacturer series
ERGOSTYLE®
Trade name
ELK.
Gross weight130 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
220616-C5
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.34 USDGross price for quantities from 1 pcs - 11.34 USD
Net price for quantities from 10 pcs - 10.08 USDGross price for quantities from 10 pcs - 10.08 USD
Net price for quantities from 50 pcs - 8.57 USDGross price for quantities from 50 pcs - 8.57 USD