+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

222616-C4

Knob; Ø: 70mm; Ext.thread: M10; 30mm; technopolymer PA; Cap: yellow


Manufacturer: ELESA+GANTER

Manufacturer part number:
222616-C4
TME Symbol:
ELK.70P-M10X30-C4

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
70mm
External thread
M10
Thread length
30mm
Body material
technopolymer PA
Plunger material
zinc plated steel
Body colour
black
Cap colour
yellow
Mounting
screwed rod
Manufacturer series
ERGOSTYLE®
Gross weight85 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
222616-C4
0 in TME stock
Net price for quantities from 1 pcs - 9.32 USDGross price for quantities from 1 pcs - 9.32 USD
Net price for quantities from 10 pcs - 8.29 USDGross price for quantities from 10 pcs - 8.29 USD
Net price for quantities from 50 pcs - 7.04 USDGross price for quantities from 50 pcs - 7.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.