+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ELM 3-1.080

Spacer sleeve; LED; Øout: 6.5mm; ØLED: 5mm; L: 27.43mm; black; PVC


Manufacturer: BIVAR

Manufacturer part number:
ELM 3-1.080
TME Symbol:
ELM3-1.080

Specification

Manufacturer
BIVAR
Type of LED accessories
spacer sleeve
Application
LED
Outside diameter
6.5mm
LED diameter
5mm
Spacer length
27.43mm
Colour
black
Flammability rating
UL94V-0
Body material
PVC
Mounting holes pitch
2.5mm
Kind of bulb
T1 3/4
Version
inch
Dimensions
Gross weight1.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Spacers for LED BIVAR,
*
ELM 3-1.080
0 in TME stock
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.18 USD
Net price for quantities from 5000 pcs - 0.16 USDGross price for quantities from 5000 pcs - 0.16 USD
Net price for quantities from 10000 pcs - 0.14 USDGross price for quantities from 10000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.