+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ELMON-RAIL-41-322

Automation module: safety relay; 24VAC,230VAC; 24VDC; IN: 1

Manufacturer: OMRON

Manufacturer part number:
ELMON-RAIL-41-322
TME Symbol:
ELMON-RAIL-41-322

Specification

Manufacturer
OMRON
Type of automation module
safety relay
Number of inputs
1
Mounting
for DIN rail mounting
Operating temperature
-20...55°C
Electrical connection
screw terminals
Safety category
3
Safety outputs
relay
Input 1 properties
1 channel
Supply voltage
  • 24V AC
  • 24V DC
  • 230V AC
Gross weight264.09 g
Certificates
EAN code4547648987516
See other products in this category: Safety Switches - Control Modules OMRON,
*
ELMON-RAIL-41-322
0 in TME stock
Net price for quantities from 1 pcs - 418.79 USDGross price for quantities from 1 pcs - 418.79 USD
Net price for quantities from 5 pcs - 390.87 USDGross price for quantities from 5 pcs - 390.87 USD
Net price for quantities from 10 pcs - 362.95 USDGross price for quantities from 10 pcs - 362.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.