+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ELS-0512-40K20

LED tape; white neutral; LED/m: 60; 8mm; IP20; 120°; 4.8W/m; 12VDC

NEW

Manufacturer: ESPE

Manufacturer part number:
ELS-0512-40K20
TME Symbol:
ELS-0512-40K20

Specification

Manufacturer
ESPE
Type of optoelectronic module
LED tape
LED colour
white neutral
LED per meter amount
60
Width
8mm
IP rating
IP20
Viewing angle
120°
Maximum power per meter
4.8W/m
Min. colour rendering index
80
Operating voltage
12V DC
Colour temperature
4000K
Luminosity
490lm/m
Number of pins
2
Maximum current
0.365A/m
Operating temperature
-20...40°C
Cutting length
50mm
Gross weight9.328 g
Certificates
See other products in this category: Light sources - LED ribbon ESPE,
*
ELS-0512-40K20
55 in TME stock
Net price for quantities from 1 m - 1.79 USDGross price for quantities from 1 m - 1.79 USD
Net price for quantities from 5 m - 1.61 USDGross price for quantities from 5 m - 1.61 USD
Net price for quantities from 10 m - 1.53 USDGross price for quantities from 10 m - 1.53 USD
Net price for quantities from 25 m - 1.45 USDGross price for quantities from 25 m - 1.45 USD
Net price for quantities from 50 m - 1.35 USDGross price for quantities from 50 m - 1.35 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 50 m