+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ELS-1012-30K20

LED tape; white warm; LED/m: 120; 8mm; IP20; 120°; 9.6W/m; CRImin: 80


Manufacturer: ESPE

Manufacturer part number:
ELS-1012-30K20
TME Symbol:
ELS-1012-30K20

Specification

Manufacturer
ESPE
Type of optoelectronic module
LED tape
LED colour
white warm
LED per meter amount
120
Width
8mm
IP rating
IP20
Viewing angle
120°
Maximum power per meter
9.6W/m
Min. colour rendering index
80
Operating voltage
12V DC
Colour temperature
3000K
Luminosity
1060lm/m
Number of pins
2
Maximum current
0.8A/m
Operating temperature
-20...40°C
Cutting length
25mm
Gross weight11.16 g
Certificates
See other products in this category: Light sources - LED ribbon ESPE,
*
ELS-1012-30K20
89 in TME stock
Net price for quantities from 1 m - 3.18 USDGross price for quantities from 1 m - 3.18 USD
Net price for quantities from 5 m - 2.86 USDGross price for quantities from 5 m - 2.86 USD
Net price for quantities from 10 m - 2.70 USDGross price for quantities from 10 m - 2.70 USD
Net price for quantities from 25 m - 2.56 USDGross price for quantities from 25 m - 2.56 USD
Net price for quantities from 50 m - 2.38 USDGross price for quantities from 50 m - 2.38 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 25 m