+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ELS-1024-27K20

LED tape; white warm; LED/m: 120; 8mm; IP20; 120°; 9.6W/m; CRImin: 90


Manufacturer: ESPE

Manufacturer part number:
ELS-1024-27K20
TME Symbol:
ELS-1024-27K20

Specification

Manufacturer
ESPE
Type of optoelectronic module
LED tape
LED colour
white warm
LED per meter amount
120
Width
8mm
IP rating
IP20
Viewing angle
120°
Maximum power per meter
9.6W/m
Min. colour rendering index
90
Operating voltage
24V DC
Colour temperature
2700K
Luminosity
1100lm/m
Number of pins
2
Maximum current
0.4A/m
Operating temperature
-25...40°C
Cutting length
8.33mm
Gross weight15.04 g
Certificates
See other products in this category: Light sources - LED ribbon ESPE,
*
ELS-1024-27K20
17 in TME stock
Net price for quantities from 1 m - 6.17 USDGross price for quantities from 1 m - 6.17 USD
Net price for quantities from 5 m - 5.52 USDGross price for quantities from 5 m - 5.52 USD
Net price for quantities from 10 m - 5.25 USDGross price for quantities from 10 m - 5.25 USD
Net price for quantities from 25 m - 4.99 USDGross price for quantities from 25 m - 4.99 USD
Net price for quantities from 50 m - 4.64 USDGross price for quantities from 50 m - 4.64 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 25 m