+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ELS-1024-40K20

LED tape; white neutral; LED/m: 120; 8mm; IP20; 120°; 9.6W/m; 24VDC


Manufacturer: ESPE

Manufacturer part number:
ELS-1024-40K20
TME Symbol:
ELS-1024-40K20

Specification

Manufacturer
ESPE
Type of optoelectronic module
LED tape
LED colour
white neutral
LED per meter amount
120
Width
8mm
IP rating
IP20
Viewing angle
120°
Maximum power per meter
9.6W/m
Min. colour rendering index
90
Operating voltage
24V DC
Colour temperature
4000K
Luminosity
1300lm/m
Number of pins
2
Maximum current
0.4A/m
Operating temperature
-25...40°C
Cutting length
8.33mm
Gross weight19.98 g
Certificates
See other products in this category: Light sources - LED ribbon ESPE,
*
ELS-1024-40K20
44 in TME stock
Net price for quantities from 1 m - 6.32 USDGross price for quantities from 1 m - 6.32 USD
Net price for quantities from 5 m - 5.65 USDGross price for quantities from 5 m - 5.65 USD
Net price for quantities from 10 m - 5.38 USDGross price for quantities from 10 m - 5.38 USD
Net price for quantities from 25 m - 5.08 USDGross price for quantities from 25 m - 5.08 USD
Net price for quantities from 50 m - 4.74 USDGross price for quantities from 50 m - 4.74 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 25 m