+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ELSEC 30

Electrically insulated gloves; Size: 11; 30kV


Manufacturer: SECURA

Manufacturer part number:
ELSEC 30
TME Symbol:
ELSEC30

Specification

Manufacturer
SECURA
Type of OSH component
electrically insulated gloves
Size
11
AC test voltage
30kV
Conform to the norm
IEC 903
Thickness
2.9mm
Max. operating voltage
26.5kV AC
Leakage current
16mA
Elongation at rupture
600%
Class in accordance with PN-EN60903
3
Tensile strength
14MPa
Gross weight666.7 g

WATCH VIDEO

See other products in this category: Hand Protection SECURA,
*
ELSEC 30
1 in TME stock
Net price for quantities from 1 set - 57.36 USDGross price for quantities from 1 set - 57.36 USD
Net price for quantities from 5 set - 53.34 USDGross price for quantities from 5 set - 53.34 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.