+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PCE
Manufacturer | PCE | |
Type of enclosure | multipurpose | |
Dimension X | 155mm | |
Dimension Y | 179mm | |
Dimension Z | 99mm | |
Body colour | light grey | |
Cover colour | transparent | |
IP rating | IP66, IP67 | |
Operating temperature | -25...40°C | |
Mechanical impact resistance | IK07 |