+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EM-482

Automation module: converter; RS485/Ethernet; 7÷30VDC; IP20; 450V


Manufacturer: NOVATEK ELECTRO

Manufacturer part number:
EM-482
TME Symbol:
EM-482

Specification

Manufacturer
NOVATEK ELECTRO
Type of automation module
converter
Kind of module
RS485/Ethernet
Mounting
for DIN rail mounting
IP rating
IP20
Communictions protocol
DHCP, DNS, HTTP, Modbus, Modbus ASCII, Modbus RTU
Body dimensions
90x65x18mm
Additional functions
LED status indicator
Standard
IEEE 802.11b/g/n
Insulation voltage
450V
Kit contents
manual
Operating temperature
-35...55°C
Supply voltage
  • 7...30V DC
Interface
  • RS485
  • WiFi
Gross weight66.8 g
Certificates
EAN code5903839079054

WATCH VIDEO

See other products in this category: Industrial Networks NOVATEK ELECTRO,
*
EM-482
2 in TME stock
Net price for quantities from 1 pcs - 130.55 USDGross price for quantities from 1 pcs - 130.55 USD
Net price for quantities from 5 pcs - 121.13 USDGross price for quantities from 5 pcs - 121.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.