+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EM14A0D-C24-L064N

Encoder: optical; THT; 64imp/revol; two phase A and B; 5VDC; 26mA


Manufacturer: BOURNS

Manufacturer part number:
EM14A0D-C24-L064N
TME Symbol:
EM14A0D-C24-L064N

Specification

Manufacturer
BOURNS
Type of encoder
optical
Mounting
THT
Resolution
64imp/revol.
Output signal
two phase A and B
Mechanical durability
1000000 cycles
Operating voltage
5V DC
Max. operating current
26mA
Operating temperature
-40...70°C
Shaft surface
D spring
Shaft length
19mm
Shaft diameter
6.35mm
Cut depth
1.5mm
Gross weight10.29 g
Certificates
See other products in this category: Incremental type encoders BOURNS,
*
EM14A0D-C24-L064N
0 in TME stock
Net price for quantities from 100 pcs - 26.40 USDGross price for quantities from 100 pcs - 26.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.