+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

62214300

Enclosure: multipurpose; X: 120mm; Y: 200mm; Z: 57mm; EUROMAS II

Manufacturer: BOPLA

Manufacturer part number:
62214300
TME Symbol:
EM214LP

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
200mm
Dimension Z
57mm
Manufacturer series
EUROMAS II
Enclosure material
polycarbonate
Body colour
grey
Cover colour
grey
Enclosure description
holes and guides for mounting PCBs
IP rating
IP65
Dimensions
Gross weight311 g
Certificates
EAN code4049505000807
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
62214300
0 in TME stock
Net price for quantities from 1 pcs - 32.65 USDGross price for quantities from 1 pcs - 32.65 USD
Net price for quantities from 5 pcs - 30.90 USDGross price for quantities from 5 pcs - 30.90 USD
Net price for quantities from 25 pcs - 29.38 USDGross price for quantities from 25 pcs - 29.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.