+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

62225000

Enclosure: multipurpose; X: 80mm; Y: 82mm; Z: 87mm; EUROMAS II; grey


Manufacturer: BOPLA

Manufacturer part number:
62225000
TME Symbol:
EM225

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
82mm
Dimension Z
87mm
Manufacturer series
EUROMAS II
Enclosure material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP65
Dimensions
Gross weight162 g
Certificates
EAN code4049505025442
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
62225000
0 in TME stock
Net price for quantities from 1 pcs - 20.05 USDGross price for quantities from 1 pcs - 20.05 USD
Net price for quantities from 5 pcs - 18.98 USDGross price for quantities from 5 pcs - 18.98 USD
Net price for quantities from 25 pcs - 18.05 USDGross price for quantities from 25 pcs - 18.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.