+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

62236300

Enclosure: multipurpose; X: 80mm; Y: 240mm; Z: 80mm; EUROMAS II; grey

Manufacturer: BOPLA

Manufacturer part number:
62236300
TME Symbol:
EM236LP

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
240mm
Dimension Z
80mm
Manufacturer series
EUROMAS II
Enclosure material
polycarbonate
Body colour
grey
Cover colour
grey
Enclosure description
holes and guides for mounting PCBs
IP rating
IP65
Dimensions
Gross weight358 g
Certificates
EAN code4049505001088
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
62236300
5 in TME stock
Net price for quantities from 1 pcs - 31.95 USDGross price for quantities from 1 pcs - 31.95 USD
Net price for quantities from 5 pcs - 30.25 USDGross price for quantities from 5 pcs - 30.25 USD
Net price for quantities from 25 pcs - 28.75 USDGross price for quantities from 25 pcs - 28.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.