+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EM 239 F

Enclosure: multipurpose; X: 160mm; Y: 250mm; Z: 57mm; EUROMAS II


Manufacturer: BOPLA

Manufacturer part number:
EM 239 F
TME Symbol:
EM239F

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
250mm
Dimension Z
57mm
Manufacturer series
EUROMAS II
Enclosure material
polycarbonate
Body colour
grey
Cover colour
grey
Enclosure description
hollowed area for foil keypad
IP rating
IP65
Dimensions
Gross weight474.5 g
Certificates
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
EM 239 F
2 in TME stock
Net price for quantities from 1 pcs - 43.19 USDGross price for quantities from 1 pcs - 43.19 USD
Net price for quantities from 5 pcs - 40.88 USDGross price for quantities from 5 pcs - 40.88 USD
Net price for quantities from 25 pcs - 38.86 USDGross price for quantities from 25 pcs - 38.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.