+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EM32-1900

Meter: temperature; digital,mounting; screw; LCD; 3 digit; 10mA


Manufacturer: LASCAR

Manufacturer part number:
EM32-1900
TME Symbol:
EM32-1900

Specification

Manufacturer
LASCAR
Type of meter
temperature
Measurement
temperature
Kind of meter
digital, mounting
Mounting
screw
Kind of display used
LCD
Display parameters
3 digit
Digit height
12.5mm
Temperature measuring range
-40...105°C
Temperature measurement accuracy
±1°C
Sampling
3x/s
Current consumption
10mA
IP rating
IP67
Mounting hole dimensions
Ø32.5mm
Temperature measurement resolution
1°C
Supply voltage
  • 4...28V DC
Gross weight100 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Digital Panel Meters - Others LASCAR,
*
EM32-1900
0 in TME stock
Net price for quantities from 1 pcs - 67.36 USDGross price for quantities from 1 pcs - 67.36 USD
Net price for quantities from 3 pcs - 62.87 USDGross price for quantities from 3 pcs - 62.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.