+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EM3689-000

Heat shrink boot; EMI-shielded; black; -75÷150°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
EM3689-000
TME Symbol:
EM3689-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
EMI-shielded
Colour
black
Material
elastomer thermoplastic TPE
Operating temperature
-75...150°C
Gross weight7.5 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
EM3689-000
0 in TME stock
Net price for quantities from 1 pcs - 459.01 USDGross price for quantities from 1 pcs - 459.01 USD
Net price for quantities from 3 pcs - 418.51 USDGross price for quantities from 3 pcs - 418.51 USD
Net price for quantities from 5 pcs - 378.01 USDGross price for quantities from 5 pcs - 378.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.