+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EMAH28

Plug socket strip: supply; Sockets: 8; 240VAC; 445x44x203mm; 7.4kW

Manufacturer: EATON ELECTRIC

Manufacturer part number:
EMAH28
TME Symbol:
EMAH28

Specification

Manufacturer
EATON ELECTRIC
Type of plug socket strip
supply
Number of sockets
8
Max. operating voltage
240V AC
Overvoltege protection plug socket strip features
C13 sockets type
Body dimensions
445x44x203mm
Maximum power
7.4kW
Operating temperature
0...60°C
Kind of module
managed
Gross weight5 kg
Certificates
See other products in this category: Socket Strips EATON ELECTRIC
*
EMAH28
Product withdrawn from the offer
Use the specification table below to search for similar products