+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EMC2106-DZK-TR

IC: driver; SMBus; QFN28; 600mA; Uoper: 3÷5.5V; Usup: 3.3V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EMC2106-DZK-TR
TME Symbol:
EMC2106-DZK-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Interface
SMBus
Case
QFN28
Output current
0.6A
DC supply current
2mA
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
3...5.5V
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Supply voltage
  • 3.3V
Gross weight0.073 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
EMC2106-DZK-TR
0 in TME stock
Net price for quantities from 5000 pcs - 2.01 USDGross price for quantities from 5000 pcs - 2.01 USD
No. of pieces (Multiplicity: 5 000)