+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EMC2112-BP-TR

IC: supervisor circuit; 3÷3.6VDC; QFN20; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EMC2112-BP-TR
TME Symbol:
EMC2112-BP-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
PWM controller, voltage and thermal monitor
Case
QFN20
Interface
SMBus
Operating temperature
0...85°C
Mounting
SMD
DC supply current
0.75mA
Kind of package
reel, tape
Integrated circuit features
RPM-based fan controll algorithm
Manufacturer standard package
5000pcs.
Supply voltage
  • 3...3.6V DC
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
EMC2112-BP-TR
0 in TME stock
Net price for quantities from 5000 pcs - 1.47 USDGross price for quantities from 5000 pcs - 1.47 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.