+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EMC2303-1-KP-TR

IC: supervisor circuit; 3÷3.6VDC; QFN12; reel,tape; Ch: 3; fans

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EMC2303-1-KP-TR
TME Symbol:
EMC2303-1-KP-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
PWM controller, voltage and thermal monitor
Case
QFN12
Interface
SMBus 2.0
Mounting
SMD
Kind of package
reel, tape
Number of channels
3
Application
fans
Integrated circuit features
RPM-based fan controll algorithm
Manufacturer standard package
5000pcs.
Supply voltage
  • 3...3.6V DC
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
EMC2303-1-KP-TR
0 in TME stock
Net price for quantities from 5000 pcs - 1.37 USDGross price for quantities from 5000 pcs - 1.37 USD
No. of pieces (Multiplicity: 5 000)