+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | AC/DC | |
Power | 5W | |
Input voltage | 85...264V AC | |
Output voltage | 24V DC | |
Output current | 0.208A | |
Number of outputs | 1 | |
Efficiency | 80% | |
Manufacturer series | EME05 | |
Body dimensions | 36.1x25.4x15.2mm | |
Mounting | THT | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 4kV | |
Operating temperature | -25...70°C | |
Application | medical applications | |
Switching frequency | 130kHz |