+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EME8RB2-2006G

Digital pressure gauge; -1÷6bar; Thread: G 1/4"; 30x196mm,Ø120mm

Manufacturer: SIKA

Manufacturer part number:
EME8RB2-2006G
TME Symbol:
EME8RB2-2006G

Specification

Manufacturer
SIKA
Type of pneumatic module
digital pressure gauge
Operating pressure
-1...6bar
Thread
G 1/4"
Body dimensions
30x196mm, Ø120mm
Pressure measuring accuracy
±0.02%
Operating temperature
0...50°C
Kind of display used
LCD
Illumination
LED
Measuring unit
bar, in Hg, in H2O, kg/cm2, kPa, mbar, mm Hg, mm H2O, MPa, Pa, psi
Measurement
pressure
Display parameters
5,5 digit
Power supply
  • rechargeable battery built-in
Gross weight1.826 kg
Certificates
See other products in this category: Pneumatics accessories SIKA,
*
EME8RB2-2006G
0 in TME stock
Net price for quantities from 1 pcs - 1 995.87 USDGross price for quantities from 1 pcs - 1 995.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.