+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIKA
Manufacturer | SIKA | |
Type of pneumatic module | digital pressure gauge | |
Operating pressure | -1...10bar | |
Thread | G 1/4" | |
Body dimensions | 30x196mm, Ø120mm | |
Pressure measuring accuracy | ±0.02% | |
Operating temperature | 0...50°C | |
Kind of display used | LCD | |
Illumination | LED | |
Measuring unit | bar, in Hg, in H2O, kg/cm2, kPa, mbar, mm Hg, mm H2O, MPa, Pa, psi | |
Measurement | pressure | |
Display parameters | 5,5 digit |