+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIKA
Manufacturer | SIKA | |
Type of pneumatic module | digital pressure gauge | |
Operating pressure | -1...5bar | |
Thread | G 1/4" | |
Diameter | 90mm | |
Pressure measuring accuracy | ±0.1% | |
Body material | elastomer thermoplastic TPE, zinc die-cast | |
IP rating | IP67 | |
Operating temperature | 0...50°C | |
Kind of display used | LCD | |
Illumination | LED | |
Measuring unit | bar, in H2O, kg/cm2, kPa, mbar, m H2O, MPa, psi | |
Digit height | 15mm | |
Pressure measuring resolution | 1mbar | |
Measurement | pressure | |
Medium temperature range | -20...80°C | |
Display parameters | 4,5 digit |