+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIKA
Manufacturer | SIKA | |
Type of pneumatic module | digital pressure gauge | |
Operating pressure | 0...60bar | |
Thread | G 1/4" | |
Diameter | 69mm | |
Pressure measuring accuracy | ±1% | |
Body material | stainless steel | |
Operating temperature | 10...70°C | |
Kind of display used | LCD | |
Illumination | LED | |
Measuring unit | bar, kg/cm2, kPa, mbar, MPa, psi | |
Measurement | pressure | |
Display parameters | 4 digit |