+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EME8RF2-0600G

Digital pressure gauge; 0÷600bar; Thread: G 1/4"; 69mm; ±1%

Manufacturer: SIKA

Manufacturer part number:
EME8RF2-0600G
TME Symbol:
EME8RF2-0600G

Specification

Manufacturer
SIKA
Type of pneumatic module
digital pressure gauge
Operating pressure
0...600bar
Thread
G 1/4"
Diameter
69mm
Pressure measuring accuracy
±1%
Body material
stainless steel
Operating temperature
10...70°C
Kind of display used
LCD
Illumination
LED
Measuring unit
bar, kg/cm2, kPa, mbar, MPa, psi
Measurement
pressure
Display parameters
4 digit
Power supply
  • battery AAA 1,5V x2
Gross weight267.7 g
Certificates
See other products in this category: Pneumatics accessories SIKA
*
EME8RF2-0600G
Product withdrawn from the offer
Use the specification table below to search for similar products