+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EMF510

Meter: electric field strength; Display: LCD; Illumin: yes; 510


Manufacturer: EXTECH

Manufacturer part number:
EMF510
TME Symbol:
EMF510

Specification

Manufacturer
EXTECH
Type of meter
electric field strength
Kind of display used
LCD
Range of detectable magnetic field
20µT 200µT 200mGs 2000mGs
Illumination
yes
Standard equipment
hand strap
Body dimensions
107x58x25mm
Manufacturer series
510
Band
30300MHz
Power supply
  • battery LR03 AAA 1,5V x3
Measuring instrument features
  • automatic power-off
  • HOLD function
  • MIN/MAX function
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x3
Gross weight190.9 g

WATCH VIDEO

See other products in this category: Electromagnet. and Magnetic Field Meters EXTECH
*
EMF510
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.