+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2944229

Relay: solid state; Ucntrl: 24VDC; 4.4mA; 5÷36VDC


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2944229
TME Symbol:
EMG10-OV-24/24DC/1

Specification

Manufacturer
PHOENIX CONTACT
Type of relay
solid state
Control voltage
24V DC
Max. operating current
4.4mA
Switched voltage
5...36V DC
Mounting
for DIN rail mounting
Relay variant
current source
Gross weight40 g
Certificates
See other products in this category: DC Solid State Relays PHOENIX CONTACT,
*
2944229
0 in TME stock
Net price for quantities from 1 pcs - 101.13 USDGross price for quantities from 1 pcs - 101.13 USD
Net price for quantities from 5 pcs - 93.16 USDGross price for quantities from 5 pcs - 93.16 USD
Net price for quantities from 25 pcs - 87.02 USDGross price for quantities from 25 pcs - 87.02 USD
Net price for quantities from 100 pcs - 79.68 USDGross price for quantities from 100 pcs - 79.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.